• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-S16B-S3 LAN IP CCTV camera set 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Box camera;3072 x 2048 p;Mobotix;Mx-S16B-S3Outdoors

  • Resolution 6 MP
  • With two B016 Lenses
  • 180° Day/Night
  • This text is machine translated.

Technical specifications

  • Operating temperature: -40 to + 60 °C.
  • Video formats: MxPEG/MJPEG/H.264
  • Max. Image size Optical Sensor Module (dual image with both image sensors): 2 x 6 MP (6144 x 2048)
  • Max. Image size: 336 x 252 Thermal Sensor Module, scalable to 3072 x 2048 (6 MP)
  • Thermal sensor modules: NETD type. 50 mK,< 79 mK, IR range from 7.5 to 13.5 μm
Product type

CCTV camera set

CCTV features

Saves footage on SD card

ONVIF support

Microphone

PoE IEEE 802.3af

Camera type

Box camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS Sony

Max. viewing angle hor.

180°

Vertical viewing angle

180°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

115 mm

Height

130 mm

Depth

33 mm

Dim

(W x H x D) 115 x 130 x 33 mm

Weight

430 g

Factory colour

White

IK07

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894022 Mobotix Mx-S16B-S3 LAN IP CCTV camera set 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894022 Mobotix Mx-S16B-S3 LAN IP CCTV camera set 3072 x 2048 p

Description

Flexible. Almost invisible installation Dual Camera.
With the S16B offers MOBOTIX a weather proof system, which is mainly due to its extremely flexible mounting options. Two Sensor Modules are up to three meters long connection cable with the hidden camera mounted housing. can be two neighboring rooms can be with only a single camera discreetly.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB microSD card (standard)
  • Various mounting options and accessories holders for sensor modules
  • Max. Length of the sensor module cable 3 m
  • Microphone in sensor module can be used
  • Additional microphone and loudspeaker connection
  • Temperature and vibration sensor integrated
  • Weather-proof and robust camera housing (IP66, IK07)
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with two B016 Lenses
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.