• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-S26B-6D016 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Compact camera;3072 x 2048 p;Mobotix;Mx-S26B-6D016Outdoors

  • Resolution 6 MP
  • With B016 Lens
  • 180° Tag-Variante
  • This text is machine translated.

Technical specifications

  • Video formats: MxPEG/MJPEG/H.264
  • Operating temperature: -40 to + 50 °C.
Product type

CCTV camera

CCTV features

ONVIF support

Saves footage on SD card

Fish eye lens

PoE IEEE 802.3af

Camera type

Compact camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

180°

Vertical viewing angle

180°

Vertical viewing angle

180°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

115 mm

Height

130 mm

Depth

48 mm

Dim

(W x H x D) 115 x 130 x 48 mm

Weight

430 g

Enclosure material

Stainless steel

Factory colour

White

IK07

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894023 Mobotix Mx-S26B-6D016 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894023 Mobotix Mx-S26B-6D016 LAN IP CCTV camera 3072 x 2048 p

Description

Sees everything. Is hardly to be seen.
The compact S26B Flex is a universally applicable, covered mounted video system with a detailed resolution. In the completely weatherproof IP camera is a miniature sensor module in the camera housing. Thanks to the hemispheric optics can be an area without dead angle video can be secured.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus, H.264 and ONVIF compatibility
  • Recording on internal 4 GB microSD card (standard)
  • As a day or night version available (6 MP color or black-sensor)
  • Standard with temperature and vibration sensor and MxAnalytics (heat maps, number of corridors and behavior detection)
  • Multi-streaming
  • Weatherproof and shock-proof casing (IP66, IK07)
  • Suitable for ceiling, wall or mast mounting
  • Optional Vandalism protection made of stainless steel

Scope of delivery

  • Camera with B016 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Hints

The S26B-Series does not have a mx bus connection and therefore can not be used as a door station camera alternative to T2 x.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.