1/2
CCTV camera
ONVIF support
Saves footage on SD card
Fish eye lens
PoE IEEE 802.3af
Compact camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
180°
180°
Yes
LAN
0.001 lx
Outdoors
microSD card (up to 4 GB)
115 mm
130 mm
48 mm
(W x H x D) 115 x 130 x 48 mm
430 g
White
IK07
IP66
IP
yes
Datasheet 1894024 Mobotix Mx-S26B-6N016 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894024 Mobotix Mx-S26B-6N016 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.