• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-VB3A-2-IR-VA Mx-VB3A-2-IR-VA LAN IP CCTV camera 1920 x 1080 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Bullet camera;1920 x 1080 p;MobotixMx-VB3A-2-IR-VA;Mx-VB3A-2-IR-VAOutdoors, Indoors

  • Weatherproof 2MP network camera with H.264/H. 265Automatic day/night switching with IRBlocking filterIntegrated infrared illumination (LED, up to 40 m)IP66/IK10, ambient temperature range 55 to 60 °C.EverClearCoating

Technical specifications

Product type

CCTV camera

Series

MOBOTIX MOVE

CCTV features

IR LEDs

Saves footage on SD card

Motion detector

2-way communication

Camera type

Bullet camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,7 - 12 mm

Viewing angle

97°

Max. viewing angle hor.

97°

Transfer type

LAN

IR range (max.)

40 m

Used at

Outdoors

Indoors

Type

SD card

Width

20 cm

Height

17.5 cm

Depth

29.6 cm

Dim

(W x H x D) 20 x 17.5 x 29.6 cm

Weight

1460 g

Enclosure material

Metal

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621227 Mobotix Mx-VB3A-2-IR-VA Mx-VB3A-2-IR-VA LAN IP CCTV camera 1920 x 1080 p

Description

A powerful 2MP-resolution camera that meets your security and surveillance needs day after day. The camera has a fast and reliable autofocus. The new "Crystal Picture Engine" provides uncompromising high-quality pictures with low noise even under poor light conditions.High standard for all cases. In heavy metal housing.

This text is machine translated.

Features

  • Weatherproof 2MP network camera with H.264/H. 265Automatic day/night switching with IR cut-off filterIntegrated infrared illumination (LED, up to 40 m)Record to NAS or internal SD card (not included)IP66/IK10, ambient temperature range -55 to 60 °C.EverClear coating Nano coating for best picture quality even in rainThe new, groundbreaking MOBOTIX EverClear coating uses a special nano-technology that converts water droplets into an ultra-thin film of water immediately upon impact. This ensures the best picture quality in rain and difficult external conditions.All MOBOTIX MOVE 2/4/5/8 MP bullet and dome cameras with integrated video analysis and the LowLight SpeedDome camera are now equipped with the technology.

Scope of delivery

  • Camera with lens
  • Fitting Material

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.