• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-VD2A-2-IR-VA Mx-VD2A-2-IR-VA LAN IP CCTV camera 1920 x 1080 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of video streams: Max. 4Automatic IR blocking filter: YesOperating temperature: -55 °C to + +60 °C.Frame rate at max resolution Images/second: 30COMPRESSION METHOD: H. 265 / H.264 / MJPEGResolution: 2 MPXpower over Ethernet PoE: YesDay/Night Mode: YesWDR Technology: WDR
Product type

CCTV camera

Series

MOBOTIX MOVE

CCTV features

Saves footage on SD card

Motion detector

IR LEDs

Motorized lens

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,7 - 12 mm

Viewing angle

102.1°

Transfer type

LAN

IR range (max.)

40 m

Used at

Outdoors

Weight

0.98

Factory colour

White

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2558206 Mobotix Mx-VD2A-2-IR-VA Mx-VD2A-2-IR-VA LAN IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2558206 Mobotix Mx-VD2A-2-IR-VA Mx-VD2A-2-IR-VA LAN IP CCTV camera 1920 x 1080 p

Description

A powerful 2MP Full HD 1080p camera that meets your security and surveillance needs day after day. The camera has a fast and reliable autofocus and can be used for indoor and outdoor shooting in different environments. Motorized lens (2.7 to 12mm) with autofocus at the push of a button zoom and focus remotely Wide Dynamic Range (WDR), max. 130 dB integrated video analysis Triple power supply (PoE/12 V DC/24 V AC) integrated IR LED, Up to 40m distance IP66 and IK 10 Extended temperature range from -55 °C to +60 °C, incl. heating with the new MOBOTIX MOVE 2MP/5MP bullet and Fixdome cameras are now also available for the first time advanced image processing algorithms for intelligent video analysis directly via the camera firmware. Without additional licensing costs for the video analysis package, which currently includes 8 different application functions, MOBOTIX MOVE cameras can now be used even more efficiently in a wide range of different application areas. These are the eight integrated video analysis functions: Object Counting, Intrusion, Object removal, Camera Sabotage, Abandoned object, Stopped Vehicle, Wrong Direction, Loitering detection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.