There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
Motorized lens
IR LEDs
ONVIF support
Optical zoom
Dome camera
PoE (Power over Ethernet)
2608 x 1964 p
9.07 mm (1/2.8")
CMOS
2,8 - 8 mm
111.5°
LAN
0.001 lx
0.02 lx
30 m
Outdoors
microSD Karte (up to 1 TB)
105 mm
255 mm
(Ø x H) 255 mm x 105 mm
2400 g
F1.6
Metal
Plastic
White
IP66
IK10
IP
not relevant
Datasheet 3152761 Mobotix Mx-VM1A-20-IR-VA LAN IP CCTV camera 2608 x 1964 p
User & Safety Instructions 3152761 Mobotix Mx-VM1A-20-IR-VA LAN IP CCTV camera 2608 x 1964 p
The necessary accessories are required to use the article as described.