• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Netzwerkkamera Mx-c26B-6D016 LAN IP CCTV camera 3072 x 2048 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3072 x 2048 p;MobotixNetzwerkkamera;Mx-c26B-6D016Indoors

  • Resolution 6 MP
  • With B016 Lens
  • 180°/360° Day
  • This text is machine translated.

Technical specifications

  • Video formats: MxPEG/MJPEG/H.264
  • Operating temperature: -0 to + 40 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

ONVIF support

PoE IEEE 802.3af

Fish eye lens

Camera type

Dome camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

180°

Vertical viewing angle

180°

App compatibility

Yes

Transfer type

LAN

Used at

Indoors

Type

microSD card (up to 4 GB)

Height

51 mm

(Ø)

120 mm

Dim

(Ø x H) 120 mm x 51 mm

Weight

212 g

Factory colour

White

IK06

IP20

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894035 Mobotix Netzwerkkamera Mx-c26B-6D016 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894035 Mobotix Netzwerkkamera Mx-c26B-6D016 LAN IP CCTV camera 3072 x 2048 p

Description

Indoor ceiling-mounted camera. Easy to set up
The c26B is the smallest and lightest hemi-spherical MOBOTIX video complete system for the fast ceiling mounting in the inner area. The equipment includes a bright day or night sensor with 6 MP and MxAnalytics video analysis tools, e.g. for the representation of the customer way in sales rooms. With the available as accessories MxIOBoard IC receives the camera is also an mx bus connection, two inputs and two 12V outputs.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB microSD card (standard)
  • For the ceiling or corner mounting in aufputz-set optional
  • Standard with MxAnalytics video analysis tools (heat maps, number of corridors)
  • Multi-streaming
  • Digital zoom with panning (vPTZ)
  • Vibration and built-in temperature sensor
  • As easy to use as a built-in spot to install
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with B016 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.