1/3
CCTV camera
Saves footage on SD card
ONVIF support
PoE IEEE 802.3af
Fish eye lens
Dome camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
180°
180°
Yes
LAN
Indoors
microSD card (up to 4 GB)
51 mm
120 mm
(Ø x H) 120 mm x 51 mm
212 g
White
IK06
IP20
IP
yes
Datasheet 1894037 Mobotix Netzwerkkamera Mx-c26B-6N016 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894037 Mobotix Netzwerkkamera Mx-c26B-6N016 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.