• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Netzwerkkamera Mx-D16B-P-6D6D041 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3072 x 2048 p;MobotixNetzwerkkamera;Mx-D16B-P-6D6D041Outdoors

  • Resolution 6 MP
  • With two B041 Lenses
  • 180° Day Panorama
  • This text is machine translated.

Technical specifications

  • Operating temperature: -40 to + 60 °C.
  • Video formats: MxPEG/MJPEG/H.264
  • Max. Image size (dual screen with both image sensors): 2 x 6 MP (6144 x 2048)
Product type

CCTV camera

Series

MOBOTIX D16

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

ONVIF support

PoE IEEE 802.3af

Optical zoom

Camera type

Dome camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

90°

Vertical viewing angle

67°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Height

108 mm

(Ø)

205 mm

Dim

(Ø x H) 205 mm x 108 mm

Weight

640 g

Factory colour

White

IK10

IP54

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894018 Mobotix Netzwerkkamera Mx-D16B-P-6D6D041 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894018 Mobotix Netzwerkkamera Mx-D16B-P-6D6D041 LAN IP CCTV camera 3072 x 2048 p

Description

A camera. Two Views.
Two lenses, two Hifi Res-Bildsensoren, internal microSD memory and a 12 megapixel large double image of the D16B dual dome to the efficient security solution: with only one camera secure also two different areas - completely without vulnerable mechanics.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Multi-streaming
  • Digital zoom with panning (vPTZ)
  • Recording on internal 4 GB MicroSD card (standard)
  • Built-in microphone and speaker
  • Vibration, temperature and PIR sensor integrated
  • For ceiling or wall mount suitable
  • Simple installation even in building corners and masts
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with two B041 Lenses
  • Fixings
  • Ethernet patch cable 0.5 m
  • Kuzanleitung.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.