• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Netzwerkkamera Mx-M16TB-R079 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Compact camera;3072 x 2048 p;MobotixNetzwerkkamera;Mx-M16TB-R079Outdoors

  • With premium infrared sensor
  • Resolution 6 MP
  • 45° viewing angle
  • This text is machine translated.

Technical specifications

  • Thermal image sensor with 336 x 252 pixels: uncooled, IR range from 7.5 to 13.5 μm
  • Temperature measurement range (adjustable): High Sensitivity: -40 to 160°C-Low sensitivity: -40 to 550°C
  • Video formats: MxPEG/MJPEG/H.264
  • Max. Image size (dual screen with both image sensors): 2 x 6 MP (6144 x 2048)
Product type

CCTV camera

Series

MOBOTIX M16

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

ONVIF support

PoE IEEE 802.3af

Optical zoom

Camera type

Compact camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

45°

Vertical viewing angle

32°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

158 mm

Height

210 mm

Depth

207 mm

Dim

(W x H x D) 158 x 210 x 207 mm

Weight

1320 g

Factory colour

White

IK06

IP66

Signal standard

IP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894006 Mobotix Netzwerkkamera Mx-M16TB-R079 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894006 Mobotix Netzwerkkamera Mx-M16TB-R079 LAN IP CCTV camera 3072 x 2048 p

Description

Twice as safe. Even in total darkness.
The intelligent video system with a built-in high-heat-image sensor uses all the advantages of the M16-camera designs. Thanks to the two directly adjacent lenses there is also a thermal overlay function with image overlay (thermal and optical), in order to be able to precisely locate in the visible image hotspots such as smoldering fires. The TR-cameras from MOBOTIX have a calibrated infrared sensor. You can use the heat radiation in the entire image area can also measure and individually adjustable limit value is exceeded or fallen below a an event (camera alarm, network message, activate a switch output, etc.).

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Premium infrared sensor with netd 50 mK permanently installed
  • TR-temperature measurement in the entire image area
  • Measurable added value with Thermal Radiometry: calibrated infrared sensor
  • Additional optical sensor module of your choice
  • Digital zoom with panning (vPTZ)
  • Recording on internal 4 GB microSD card (standard)
  • Built-in microphone and speaker
  • PIR temperature and vibration sensor
  • Multi-streaming
  • Can be used in absolute darkness also MxActivitySensor
  • Event Triggering upon exceeding or falling short of a temperature limit
  • PoE-thermal camera with less than 10 W power consumption
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Infrared camera,
  • Fixings
  • Vario Flex wall and ceiling mount
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.