• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Pole mount Zubehör Netzwerk MX-MH-Dome-ESWS

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
Product type

Pole mount

Weight

3.696

Factory colour

White

Suitable for

Pole & corner mount for Dome with Outdoor wall mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973375 Mobotix Pole mount Zubehör Netzwerk MX-MH-Dome-ESWS

Description

Mast/corner bracket for fixing the wall bracket MX-WH-Dome (can be ordered separately); made of 3 mm stainless steel, painted white; Incl. Mounting material and 2 stainless steel bands for mast diameter 60 to 180 mm.

This text is machine translated.

Features

  • Suitable for: D1X.

Scope of delivery

  • Mast/corner bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.