• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Pole mount Zubehör Netzwerk MX-OPT-MH

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Steel
Product type

Pole mount

Width

218 mm

Height

130 mm

Depth

92 mm

Weight

2.013

Factory colour

White

Suitable for

Pole Mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973381 Mobotix Pole mount Zubehör Netzwerk MX-OPT-MH

Description

For fixing the wall bracket MX-OPT-WH (can be ordered separately);.mast/corner bracket and wall bracket also available in the set (MX-OPT-WHMH set);.made of 3 mm stainless steel, painted white;.Incl. Mounting material and 2 stainless steel bands for mast diameter 60 to 180 mm.

This text is machine translated.

Features

  • Suitable for Q2x, D2x, ExtIO.

Scope of delivery

  • Mast/corner bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.