• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Proximity sensor MX-PROX-BOX

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range (horizontal x vertical): 80° x 34°
  • Range: Up to 8 m (person), up to 20 m (vehicle)
  • Ambient temperature range -20 to 60 °C.
  • Power consumption 0.5 to 1 W.
Product type

Proximity sensor

Width

87 mm

Height

63 mm

Depth

30 mm

Weight

73 g

Factory colour

White

IP66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973448 Mobotix Proximity sensor MX-PROX-BOX

Description

Weather-proof proximity sensor for MOBOTIX systems.

This text is machine translated.

Features

  • Precise detection of approaching objects based on radar microwave technology
  • Camera connection and supply via MxBus.

Scope of delivery

  • Sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.