• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Mx-O-SMA-B-6NCS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

0.10

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973371 Mobotix Sensor module Mx-O-SMA-B-6NCS

Description

For standard lenses with CS mount (e.g. MX-B045-100-CS), moonlight sensor night, 6MP (3072 x 2048); operating conditions: IP30, 0 to 50 °C; integrated microphone and status LEDs; camera connection via MOBOTIX sensor cable (available separately).

This text is machine translated.

Features

  • Suitable for: S16, S15.

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.