• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Mx-O-SMA-S-6D036-b

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

0.15

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973340 Mobotix Sensor module Mx-O-SMA-S-6D036-b

Description

Moonlight sensor tag. Protection class IP66. HD-Premium lens.

This text is machine translated.

Features

  • Sensor module S16/M16, S15/M15 with HD premium lens B036 (f/1.8, horiz. Picture angle 103°) and Moonlight sensor Tag, 6MP (3072 x 2048), IP66, black.

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.