• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Mx-O-SMA-S-6DCS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

1.39

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973493 Mobotix Sensor module Mx-O-SMA-S-6DCS

Description

6 megapixel Moonlight sensor, color (day); Max. Image size: 6MP (3072 x 2048); IP66; -30 to 60 °C (only with lens cap), white.

This text is machine translated.

Features

  • Sensor module S16/M16, S15/M15 for standard lenses with CS mount (e.g. for MX-B045-100-CS zoom lens).

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.