• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Mx-O-SMA-S-6NCSV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

1.81

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973327 Mobotix Sensor module Mx-O-SMA-S-6NCSV

Description

6 megapixel moonlight sensor, B/W (night). Max. Image size: 6MP (3072 x 2048). IP66, -30 to 60 °C (only with lens cap), white.

This text is machine translated.

Features

  • Sensor module S16/M16, S15/M15 with CSVario lens B045-100-CS (focal length 4.5-10 mm, f/1.6-2.3, 39°-89° x 29°-65°).

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.