• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Zubehör Netzwerk Mx-O-M7SA-8D280

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

0.138

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340902 Mobotix Sensor module Zubehör Netzwerk Mx-O-M7SA-8D280

Description

MOBOTIX Sensor Module for M73 Cameras. The sensor module can be easily connected to the camera housing via a quick plug-in connection.

This text is machine translated.

Features

  • 4K / UHD (3840x2160)
  • Protection class IP66
  • F/1.8 aperture
  • Premium telephoto lens tag
  • Max. Image angle (HxV): 15°x8.5°
  • Focal length: 28 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.