• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Standard lens MX-B079

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Standard lens

Weight

0.034

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973257 Mobotix Standard lens MX-B079

Description

HD-Premium quality; focal length: 7.9 mm; aperture: F/1.8; aperture angle (horizontal x vertical, on camera with 6MP sensor): 45° x 34° (up to 5MP resolution) and 54° x 36° (resolution 6MP).

This text is machine translated.

Features

  • Standard lens B079.

Scope of delivery

  • Lens

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.