• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Wall bracket MX-WH-Dome MOBOTIX MX-WH-Dome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall bracket

Weight

2.102

Factory colour

White

Product type description

Allwettergehäuse

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973376 Mobotix Wall bracket MX-WH-Dome MOBOTIX MX-WH-Dome

Description

Impact-resistant, glass-fiber reinforced plastic (PBT), white; covering of RJ45 flush-mounted sockets; generous free installation space (e.g. for interface boxes); increases the camera protection class from IP54 to IP65.

This text is machine translated.

Features

  • Suitable for: D1X.

Scope of delivery

  • Wall bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.