• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Wall mount MOBOTIX Aufputzmontage-Set mit Audio für v26 weiss (Mx-M-OWA-AU) Mx-M-OWA-AU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall mount

Weight

0.476

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973450 Mobotix Wall mount MOBOTIX Aufputzmontage-Set mit Audio für v26 weiss (Mx-M-OWA-AU) Mx-M-OWA-AU

Description

Surface-mounted set with audio for v26. Enables surface-mounted cable routing to the camera and the placement of two additional interface box modules.

This text is machine translated.

Features

  • Consisting of surface-mounting bracket, mounting accessories, integrated loudspeaker and microphone including camera connection cable with plug connection.

Scope of delivery

  • Surface mounting set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.