• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Wall mount MOBOTIX Aufputzset D2x/Q2x/ExtIO MX-OPT-AP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
  • Dim. (T x Ø) 37 x 165 mm
Product type

Wall mount

Weight

0.598

Factory colour

White

Product type description

Allwettergehäuse

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973379 Mobotix Wall mount MOBOTIX Aufputzset D2x/Q2x/ExtIO MX-OPT-AP

Description

Consisting of surface mounting bracket and mounting accessories; covers the cable routing; enables the housing of additional modules.

This text is machine translated.

Features

  • Suitable for Q2x, D2x, ExtIO.

Scope of delivery

  • Surface mounting set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.