• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Wide-angle lens MX-B061

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wide-angle lens

Weight

0.10

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973305 Mobotix Wide-angle lens MX-B061

Description

HD-premium quality · Focal length: 6.1 mm · F/1.8 aperture · Aperture angle (horizontal x vertical, on camera with 6MP sensor): 60° x 45° (up to 5MP resolution) and 70.5° x 46° (resolution 6MP).

This text is machine translated.

Features

  • Wide-angle lens B061.

Scope of delivery

  • Wide-angle lens

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.