• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Steel Ball head Internal thread M5 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball head

Material

Steel

Joint type

Ball head

Internal thread

M5

A

35 mm

B

5 mm

C

8 mm

Content

1 pc(s)

D

16 mm

E

M5

Features

Internal thread

Material (details)

Steel

Thread size

M5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 221854 Modelcraft Steel Ball head Internal thread M5 1 pc(s)

Description

Swivel heads ensure absolute zero-clearance articulation and transfer extremely high thrust and tractive effort.

Features

  • Outer part: Rotated steel, galvanized
  • Bush: Sintered bronze CuSn 8
  • Inner ring: Roller and ball bearing steel is hardened, grounded and polished

More interesting products

(*All information is plus legal VAT)