• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Steel ball (Ø) 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

244 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel balls

  • 10 pc set

Technical specifications

Content

10 pc(s)

Product type

Steel ball

(Ø)

6 mm

Dim

(Ø) 6 mm

Weight

0.9 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 220407 Modelcraft Steel ball (Ø) 6 mm

Description

Features

  • Made from roller bearing steel, material 1.3505 100 Cr6. With great wear resistance and high precision in accordance with DIN 5401, class III, hardness 60 - 66 HRC. Measurement and shape tolerances, surface roughness and diameter scatter degree G 28.

What kind of Model Making Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)