• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Balance weight (L x W x H) 19 x 12 x 3 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.80)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Balance weight

Dim

(L x W x H) 19 x 12 x 3 mm

Weight

5 g

Width

12 mm

Height

3 mm

Length

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594268 Pichler Modellbau Balance weight (L x W x H) 19 x 12 x 3 mm

Description

Self-adhesive. Perfectly suited to weighing model planes and boats.

This text is machine translated.

Features

  • Trimming weight with 10 units per 5 g
  • 5g weights can be detached easily with scissors
  • Lead-free weights
  • Dimensions approx. 19 x 12 x 3 mm per piece

What kind of Model Making Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)