• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos 1x Cover Priamos White 140004 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front panel 1 xTyp13

  • 5 years availability guarantee

Technical specifications

Type

Front panel 1 xTyp13

Product type

Switch product range

Switch type component

Cover

Type series

Priamos

Factory colour

White

Content

1 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1578382 Modino Priamos 1x Cover Priamos White 140004 1 pc(s)

Information

Information 1578382 Modino Priamos 1x Cover Priamos White 140004 1 pc(s)

Description

Front plate for socket 1 xTyp13, white, 60 x 60 mm

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.