• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Bracket Anthracite 140433 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame size 1 UP incl. Priamos design profile, anthracite

  • 5 years availability guarantee

Technical specifications

Switch type function

Bracket

Product type

Faceplate

Factory colour

Anthracite

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998760 Modino Priamos Bracket Anthracite 140433 1 pc(s)

Description

This anthracite cover frame is mounted together with an apparatus with a front plate on a flush mounting frame or a surface-mounted housing. The innovative switch and socket program modino Priamos impresses with a modern Swiss design and high quality. The interchangeable, colored design profiles enable an individual design harmony between the device and electronics. The extensive range offers solutions for the most demanding application challenges. If needed, for instance, a Smart home system can be integrated. The surface is antibacterial to prevent infections caused by frequent contact.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.