• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Bracket Anthracite 140434 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame size 2x1 UP incl. Priamos design profile, anthracite

  • 5 years availability guarantee

Technical specifications

Switch type function

Bracket

Product type

Faceplate

Factory colour

Anthracite

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998761 Modino Priamos Bracket Anthracite 140434 1 pc(s)

Description

Cover frame for two surface and flush mounting units, including design profile. Compatible with the modino Priamos plug sockets and switches. The framework convinces with its reduced, modern form language. Thanks to the optional color design profile, this combination can be individually and discreetly adjusted to suit your living environment as well as your personal preferences. This produces a harmony between the device and electronics.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.