• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Deco rail Grey (RAL 7038) 140081 4 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Design profile size 1x1 primos, gray, 4 pieces

  • 5 years availability guarantee

Technical specifications

Switch type function

Deco rail

Product type

Deco rail

Factory colour

Grey (RAL 7038)

Content

4 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998751 Modino Priamos Deco rail Grey (RAL 7038) 140081 4 pc(s)

Description

Personalized home design thanks to color design profiles from modino Priamos: With the changeable, color design profile you bring a unique look and personal touch to your living room. Create a harmony between setup and electrical installation through the lively colors. The design profiles can be easily removed at any time and WAS allows easy cleaning of the products without contaminating the wall behind them.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.