• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Insert Socket, USB port Priamos White 163391 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UP small kombi socket

  • 5 years availability guarantee

Technical specifications

Type

Typ13 USB A+C charging socket 18 W

Switch type function

Socket

USB port

Product type

Switch product range

Switch type component

Insert

Type series

Priamos

Factory colour

White

Switching capacity

18 W

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2491125 Modino Priamos Insert Socket, USB port Priamos White 163391 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491125 Modino Priamos Insert Socket, USB port Priamos White 163391 1 pc(s)

Description

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.