• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Mount Grey 140427 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate size 3 x 2 modino

  • 5 years availability guarantee

Technical specifications

Switch type function

Mount

Product type

Mount

Factory colour

Grey

IP00

Content

1 pc(s)

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998769 Modino Priamos Mount Grey 140427 1 pc(s)

Description

This fastening plate of size 3x2 is for the installation of apparatus on the flush mounting frame. The innovative switch and socket program modino Priamos impresses with a modern Swiss design and high quality. The interchangeable, colored design profiles enable an individual design harmony between the device and electronics. The extensive range offers solutions for the most demanding application challenges. If needed, for instance, a Smart home system can be integrated. The surface is antibacterial to prevent infections caused by frequent contact.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.