• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Pushbutton, Pushbutton White 140463 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Push switch/button front panel Priamos white lens

  • 5 years availability guarantee

Technical specifications

Switch type function

Pushbutton

Pushbutton

Product type

Pushbutton

Factory colour

White

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998759 Modino Priamos Pushbutton, Pushbutton White 140463 1 pc(s)

Description

This front panel serves as a spare part for damaged front panels of switches or buttons. The decorative lighting can be used either as an operating display or as continuous illumination for a simple location of the switch or button in the dark. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.