• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Pushbutton White 141430 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Push switch scheme 3 equipment with Priamos IP20 faceplate, white

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
Switch type function

Pushbutton

Product type

Pushbutton

Factory colour

White

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998753 Modino Priamos Pushbutton White 141430 1 pc(s)

Description

This SCHEMA 3 switch is mounted on a UP mounting frame or an AP housing. Thanks to the plug-in terminals, the connection works quickly and easily. It enables the switching on and off from one or two locations. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.