• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Rotary dimmer Anthracite 141205 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rotary dimmer R,L, 20-500W/VA size 1x1 UP, IP20 anthracite

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
Switch type function

Rotary dimmer

Product type

Rotary dimmer switch

Factory colour

Anthracite

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012647 Modino Priamos Rotary dimmer Anthracite 141205 1 pc(s)

Description

This phase section of rotary dimmer for flush mounting provides with its ergonomic rotary knob for highest operating comfort and convinces with its reduced, modern form language. Thanks to the colorful design profile, this dimmer can be individually and discreetly adjusted to suit your living environment as well as your personal preferences. This produces a harmony between the device and electronics. These flush-mounted units are easy and can be converted into a surface-mounted socket. See AP housing in accessories.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.