• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Socket White 141433 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 1x type 13 device with Priamos front plate, white

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
  • Mounting depth: 34 mm
Switch type function

Socket

Product type

Socket

Factory colour

White

Nominal voltage

250 V

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998756 Modino Priamos Socket White 141433 1 pc(s)

Description

This type 13 socket is mounted on a UP-mounting frame or an AP-housing. Thanks to the plug-in terminals, the connection works quickly and easily. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.