• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Switch/socket combo Anthracite 141207 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small combination A/R / Type 13 Gr.1x1 UP Priamos IP20 anthracite

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
Switch type function

Switch/socket combo

Product type

Switch/socket combo

Factory colour

Anthracite

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998745 Modino Priamos Switch/socket combo Anthracite 141207 1 pc(s)

Description

This small combination of 1 x push button NO / NC and 1x Type 13 socket for flush mounting convinces with its extra-large button for highest operating comfort and the reduced, modern design language. Thanks to the colored design profiles, this combination can be individually and discreetly adjusted to suit your living environment as well as your personal preferences. This produces a harmony between the device and electronics. These flush-mounted units are easy and can be converted into a surface-mounted socket.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.