• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Triple socket Anthracite 140855 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3x socket type 13 size 1x1 UP, anthracite

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
  • Mounting height 10 mm
  • Mounting depth: 24 mm
Switch type function

Triple socket

Product type

Triple socket

Factory colour

Anthracite

Nominal voltage

250 V

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998743 Modino Priamos Triple socket Anthracite 140855 1 pc(s)

Description

This 3 x type 13 flush-mount socket has a reduced, modern design language. The patented socket arrangement ensures for it that no other plug-in adapter covers other slots. So all 3 sockets can be used at any time. Thanks to the colorful design profile, this box can be customized to suit your living environment as well as your personal preferences. This produces a harmony between the device and electronics. These flush-mounted units are easy and can be converted into a surface-mounted socket.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.