• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Two gang socket White 141434 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 2x type 13 device with Priamos front plate, white

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
  • Mounting depth: 24 mm
Switch type function

Two gang socket

Product type

Two gang socket

Factory colour

White

Nominal voltage

250 V

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998757 Modino Priamos Two gang socket White 141434 1 pc(s)

Description

This two-way socket type 13 is mounted on a UP-mounting frame or an AP-housing. Thanks to the plug-in terminals, the connection works quickly and easily. It consists of two type 13 sockets. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.