• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Two gang switch White 140853 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double pressure switch scheme 3+3 illum. SIZE 1x1 UP Priamos IP20 white

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
  • LED load max. 100 W
Switch type function

Two gang switch

Product type

Two gang switch

Factory colour

White

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998740 Modino Priamos Two gang switch White 140853 1 pc(s)

Description

This double switch is mounted in a connector socket in the wall. It allows the separate switching on of light and ventilation, which is why it is used in bathrooms. The decorative lighting can be used either as an operating display or as continuous illumination for a simple location of the switch or button in the dark. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.