• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos Two gang switch White 141431 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double pressure switch scheme 3+3 equipment+front plate Priamos IP20 white

  • 5 years availability guarantee

Technical specifications

  • Current 10 A
Switch type function

Two gang switch

Product type

Two gang switch

Factory colour

White

Nominal voltage

250 V AC

IP20

Content

1 pc(s)

Material

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998754 Modino Priamos Two gang switch White 141431 1 pc(s)

Description

This double switch is mounted on a UP-mounting frame or an AP-housing. Thanks to the plug-in terminals, the connection works quickly and easily. The modern and innovative switch and socket program modino Priamos impresses with its reduced, modern design language. Thanks to the colored design profiles, a harmony between the furnishings and the electronics is created. The extensive range can solve even the most demanding application challenges.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.