• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos White 203.203.13.2x1 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combination scheme 3 / scheme 3/type 13 size 2 x 1 up Priamos white

  • 5 years availability guarantee

Technical specifications

  • Colour: White, design profile black
Product type

Switch/socket combo

Factory colour

White

Nominal voltage

230 V

IP20

Content

1 pc(s)

Switching capacity (LED)

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998688 Modino Priamos White 203.203.13.2x1 1 pc(s)

Description

This combination of size 2x1 is mounted in a wall outlet. It consists of a scheme of 3+3 push-button switches and a type 13 socket. Thanks to the plug-in terminals, connection is quick and easy. The innovative switch and socket program modino Priamos impresses with a modern Swiss design and high quality. The interchangeable, colored design profiles enable an individual design harmony between the device and electronics. The extensive range offers solutions for the most demanding application challenges. The anti-bacterial surface reduces the risk of infection with frequent touches, e.g. in public areas.

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.