• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex 644101 Twisters Cord Protective ear plugs 34 dB Reusable 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earplugs Twisters Cord

  • Easy to install without rollers
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Green

SNR

34 dB

Material (details)

Foam

Content

1 pc(s)

Features

incl. cord

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518485 Moldex 644101 Twisters Cord Protective ear plugs 34 dB Reusable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1518485 Moldex 644101 Twisters Cord Protective ear plugs 34 dB Reusable 1 pc(s)

Description

Features

  • Twist & push for an optimum fit
  • Due to the curved stalk may be the plug to be positioned exactly in the ear canal
  • Soft foam earplugs
  • Can be used for several days
  • With cord.
  • This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)