• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex 769512 Mellows Starter PlugStation Protective ear plug dispenser 21 dB Disposable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Moldex hearing protection plugs MelLows starter set 7695

Our service for you

Technical specifications

Product type

Protective ear plug dispenser

Type

Disposable

Factory colour

Yellow

SNR

21 dB

Content

1 pc(s)

Features

incl. refill

incl. wall bracket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473310 Moldex 769512 Mellows Starter PlugStation Protective ear plug dispenser 21 dB Disposable 1 pc(s)

Description

Features

  • Refilling? Possible: Simply refill with the refill pack.
  • Save rubbish? Yes!: 92% less waste by refilling. Good for the environment!
  • Replace completely? Go!: Simply order new PlugStation!
  • Drilling? Not a must: Magnetic holder can do both. Our tip: Click and done!
  • Always within reach? Of course!: Hang where it's noisy.
  • Quality? Made in Europe!: Best ear protection. Skin friendly and comfortable!
  • Try it out? No problem!: Everything is included in the starter set!
  • This text is machine translated.

Scope of delivery

  • 7650 500 pair PlugStation
  • 1 x refill pack 7660
  • 1x Wall bracket

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)