• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex 902001 EasyLock Partikel Particulate filter Filter class/protection level: P2RD 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P2 R particle filter

Our service for you

Technical specifications

Product type

Particulate filter

P2 R

Content

20 pc(s)

Standards

EN 143:2000 + A1:2006

Filter class/protection level

P2RD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 892584 Moldex 902001 EasyLock Partikel Particulate filter Filter class/protection level: P2RD 20 pc(s)

Description

Compatible for use in the half-masks from the system-series 7000 and full masks from the series 9000.
Can be connected with gas cartridges or directly with the mask bodies without the use of adapters.

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)