• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex EasyLock 900301 Respirator w/o filter Size: L EN 136 DIN 136

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EasyLock ® 9003 re-usable full mask size L

  • Filter not included

Our service for you

Technical specifications

Product type

Respirator

Size

L

w/o filter

Weight

0.36 kg

DIN standard

DIN 136

EN standard

EN 136

Factory colour

Blue-grey

Content

1 pc(s)

Material

Thermoplastic polyurethane

Type

Grey-blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 892582 Moldex EasyLock 900301 Respirator w/o filter Size: L EN 136 DIN 136

User & Safety Instructions

User & Safety Instructions 892582 Moldex EasyLock 900301 Respirator w/o filter Size: L EN 136 DIN 136

Conformity certificate

Conformity certificate 892582 Moldex EasyLock 900301 Respirator w/o filter Size: L EN 136 DIN 136

Certificate

Certificate 892582 Moldex EasyLock 900301 Respirator w/o filter Size: L EN 136 DIN 136

Description

Reusable mask body with easy lock-anschlussaus thermoplastic, skin-friendly TPE.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)