• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 106283-5304 Connection cable 50/125 µ Multimode OM3 Quad 1 pc(s)

Image similar
Product type
Connection cable
Fibre type
50/125 µ
Content
1 pc(s)
No. of fibres
8
Fibre quality
Multimode OM3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 106283-5304

Our service for you

Technical specifications

Product type

Connection cable

No. of fibres

8

Fibre type

50/125 µ

Multimode OM3

Quad

Cable features

Round

Outside Ø

3 mm

Content

1 pc(s)

Manufacturer part #

106283-5304

RoHS-compliant

Yes

Type

106283-5304

Max. length sold by the metre

10.0 m

Width

3 mm

Packaging type

Tray

Documents & Downloads

Datasheet

Datasheet 3390073 Molex 106283-5304 Connection cable 50/125 µ Multimode OM3 Quad 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3390073 Molex 106283-5304 Connection cable 50/125 µ Multimode OM3 Quad 1 pc(s)

Description

Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP - 8LC Multimode 50/125µm 3.00mm Round Cable Plenum, High Bandwidth (OM3), 10.0m (32.81' ) (32.81' ) Length, Aqua Cable

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?