• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200060025 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece

Stroke drawing/circuit diagram
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 8
Multiple: 4
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 0.34mm² PUR/PVC Cable 5.0m (16.40') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body: PURMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: 90° to PigtailRegion: Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Cable, open end

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

PVC

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

PUR jacket

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1200060025

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.3 mm

RoHS-compliant

Yes

Engineering Part No

804001P03M050

Engineering Series Name

MicroChange DC S/E

Engineering Series No

120006

Documents & Downloads

Datasheet

Datasheet 2446937 Molex 1200060025 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2446937 Molex 1200060025 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2446937 Molex 1200060025 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 0.34mm² PUR/PVC Cable 5.0m (16.40') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)