• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200270154 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connection side A
Nano-Change (M8)
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-change (M8)

  • Nano-Change (M8) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 0.25mm² PVC Cable, 10.0m (32.81') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body: PURMaterial - union nut: Nickel-plated brassOrientation: 90° to PigtailRegion: Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connection side A

Nano-Change (M8)

Connection side B

Cable, open end

No. of pins

4

Cable length

10.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

3 A

Nominal current - rounded value

3 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Socket

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

PVC

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1200270154

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

404001E02M100

Engineering Series Name

NanoChange DC S/E

Engineering Series No

120027

Documents & Downloads

Datasheet

Datasheet 2446969 Molex 1200270154 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2446969 Molex 1200270154 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2446969 Molex 1200270154 Sensor/actuator connector (pre-fab) M8 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 0.25mm² Black PVC Cable, 10.0m (32.81') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)