• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200652266 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 27.73 / piece)
€ 68.69
-60 %
€ 27.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 10.0m (32.81') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 22Coupling type: Ratchet hex nut, with threadMaterial - Connector body: TPUMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: 90° to PigtailRegion: Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Cable, open end

No. of pins

4

Cable length

10.00 m

Jacket material

TPU

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Contact material

Brass

Contact surface

Gold

IP67

Features

TPE

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1200652266

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.1 mm

RoHS-compliant

Yes

Engineering Part No

804001B30M100

Engineering Series Name

MIC DC S/E Cordsets

Engineering Series No

120065

Documents & Downloads

Datasheet

Datasheet 2446984 Molex 1200652266 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2446984 Molex 1200652266 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2446984 Molex 1200652266 Sensor/actuator connector (pre-fab) M12 Socket 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Black TPU WSOR Cable, 10.0m (32.81') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)